M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

EMK107BJ104KAHT

DigiKey Part Number
587-3308-2-ND - Tape & Reel (TR)
587-3308-1-ND - Cut Tape (CT)
587-3308-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK107BJ104KAHT
Description
CAP CER 0.1UF 16V X5R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK107BJ104KAHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,351
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.07400$0.74
50$0.04960$2.48
100$0.04270$4.27
500$0.03078$15.39
1,000$0.02713$27.13
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01819$72.76
8,000$0.01600$128.00
12,000$0.01589$190.68
20,000$0.01577$315.40
28,000$0.01569$439.32
40,000$0.01562$624.80
48,000$0.01558$747.84
96,000$0.01496$1,436.16
100,000$0.01490$1,490.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700