0805(2012)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBMH2012HM121-TV

DigiKey Part Number
587-3828-2-ND - Tape & Reel (TR)
587-3828-1-ND - Cut Tape (CT)
587-3828-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBMH2012HM121-TV
Description
FERRITE BEAD 120 OHM 0805 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.5A 32mOhm
Datasheet
 Datasheet
EDA/CAD Models
FBMH2012HM121-TV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
32mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 911
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.29100$2.91
25$0.25240$6.31
50$0.22640$11.32
100$0.20190$20.19
250$0.17272$43.18
500$0.15254$76.27
1,000$0.13380$133.80
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10099$403.96
Manufacturers Standard Package
Unit Price without GST:$0.40000
Unit Price with GST:$0.46000