
LCMXO2-4000ZE-1UWG81ITR1K | |
|---|---|
DigiKey Part Number | 220-LCMXO2-4000ZE-1UWG81ITR1KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCMXO2-4000ZE-1UWG81ITR1K |
Description | IC FPGA 36WLCSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 94208 4320 36-UFBGA, WLCSP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 540 | |
Number of Logic Elements/Cells | 4320 | |
Total RAM Bits | 94208 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 36-WLCSP (2.54x2.59) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $36.23288 | $36,232.88 |
| Unit Price without GST: | $36.23288 |
|---|---|
| Unit Price with GST: | $41.66781 |

