HKQ04024N7J-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: $0.05876
Datasheet
01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HKQ04024N7J-T

DigiKey Part Number
587-4516-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HKQ04024N7J-T
Description
FIXED IND 4.7NH 220MA 420MOHM SM
Customer Reference
Detailed Description
4.7 nH Unshielded Multilayer Inductor 220 mA 420mOhm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HKQ04024N7J-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
4.7 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
420mOhm Max
Q @ Freq
11 @ 500MHz
Frequency - Self Resonant
5.4GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Supplier Device Package
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.009" (0.23mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes