

JMK316AB7106KLHT | |
---|---|
DigiKey Part Number | 587-3393-2-ND - Tape & Reel (TR) 587-3393-1-ND - Cut Tape (CT) 587-3393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316AB7106KLHT |
Description | CAP CER 10UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK316AB7106KLHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.29300 | $2.93 |
50 | $0.21200 | $10.60 |
100 | $0.18740 | $18.74 |
500 | $0.14576 | $72.88 |
1,000 | $0.13295 | $132.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.11875 | $237.50 |
4,000 | $0.10985 | $439.40 |
6,000 | $0.10252 | $615.12 |
10,000 | $0.09518 | $951.80 |
14,000 | $0.09483 | $1,327.62 |
20,000 | $0.09448 | $1,889.60 |
24,000 | $0.09431 | $2,263.44 |
48,000 | $0.09351 | $4,488.48 |
50,000 | $0.09328 | $4,664.00 |
Unit Price without GST: | $0.50000 |
---|---|
Unit Price with GST: | $0.57500 |