



JMK316B7106KL-T | |
|---|---|
DigiKey Part Number | 587-1346-2-ND - Tape & Reel (TR) 587-1346-1-ND - Cut Tape (CT) 587-1346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316B7106KL-T |
Description | CAP CER 10UF 6.3V X7R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK316B7106KL-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.28200 | $2.82 |
| 50 | $0.20320 | $10.16 |
| 100 | $0.17940 | $17.94 |
| 500 | $0.13928 | $69.64 |
| 1,000 | $0.12691 | $126.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.10510 | $210.20 |
| 4,000 | $0.09048 | $361.92 |
| 6,000 | $0.08709 | $522.54 |
| 10,000 | $0.08365 | $836.50 |
| 14,000 | $0.08142 | $1,139.88 |
| 20,000 | $0.08111 | $1,622.20 |
| 24,000 | $0.07905 | $1,897.20 |
| 48,000 | $0.07855 | $3,770.40 |
| 50,000 | $0.07852 | $3,926.00 |
| Unit Price without GST: | $0.48000 |
|---|---|
| Unit Price with GST: | $0.55200 |

