
LAMGL160808T102RD | |
|---|---|
DigiKey Part Number | 587-LAMGL160808T102RDTR-ND - Tape & Reel (TR) 587-LAMGL160808T102RDCT-ND - Cut Tape (CT) 587-LAMGL160808T102RDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAMGL160808T102RD |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 500mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LAMGL160808T102RD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.42500 | $4.25 |
| 25 | $0.36800 | $9.20 |
| 50 | $0.32940 | $16.47 |
| 100 | $0.29340 | $29.34 |
| 250 | $0.24984 | $62.46 |
| 500 | $0.21982 | $109.91 |
| 1,000 | $0.19232 | $192.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15713 | $628.52 |
| Unit Price without GST: | $0.61000 |
|---|---|
| Unit Price with GST: | $0.70150 |

