
LCMGA160808T221RG | |
|---|---|
DigiKey Part Number | 587-LCMGA160808T221RGTR-ND - Tape & Reel (TR) 587-LCMGA160808T221RGCT-ND - Cut Tape (CT) 587-LCMGA160808T221RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMGA160808T221RG |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.8A 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LCMGA160808T221RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 1.8A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.23900 | $2.39 |
| 25 | $0.20680 | $5.17 |
| 50 | $0.18560 | $9.28 |
| 100 | $0.16580 | $16.58 |
| 250 | $0.14216 | $35.54 |
| 500 | $0.12578 | $62.89 |
| 1,000 | $0.11057 | $110.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08331 | $333.24 |
| 8,000 | $0.08006 | $640.48 |
| Unit Price without GST: | $0.33000 |
|---|---|
| Unit Price with GST: | $0.37950 |

