
LCXNH8080YKL101MJG | |
|---|---|
DigiKey Part Number | 587-LCXNH8080YKL101MJGTR-ND - Tape & Reel (TR) 587-LCXNH8080YKL101MJGCT-ND - Cut Tape (CT) 587-LCXNH8080YKL101MJGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXNH8080YKL101MJG |
Description | FIXED IND 100UH 1A 280 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Wirewound Inductor 1 A 280mOhm 3131 (8080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LCXNH8080YKL101MJG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 280mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3131 (8080 Metric) | |
Supplier Device Package | 3131 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 10 | $0.72500 | $7.25 |
| 100 | $0.59670 | $59.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.49071 | $490.71 |
| 2,000 | $0.46271 | $925.42 |
| 3,000 | $0.44708 | $1,341.24 |
| 5,000 | $0.42817 | $2,140.85 |
| 7,000 | $0.41616 | $2,913.12 |
| 10,000 | $0.40380 | $4,038.00 |
| Unit Price without GST: | $0.88000 |
|---|---|
| Unit Price with GST: | $1.01200 |

