

LMF105B7472KVHF | |
---|---|
DigiKey Part Number | 587-6564-2-ND - Tape & Reel (TR) 587-6564-1-ND - Cut Tape (CT) 587-6564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMF105B7472KVHF |
Description | CAP CER 4700PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMF105B7472KVHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.07000 | $0.70 |
50 | $0.04740 | $2.37 |
100 | $0.04070 | $4.07 |
500 | $0.02926 | $14.63 |
1,000 | $0.02577 | $25.77 |
2,500 | $0.02209 | $55.22 |
5,000 | $0.01988 | $99.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01789 | $178.90 |
20,000 | $0.01382 | $276.40 |
30,000 | $0.01374 | $412.20 |
50,000 | $0.01365 | $682.50 |
70,000 | $0.01360 | $952.00 |
100,000 | $0.01354 | $1,354.00 |
120,000 | $0.01352 | $1,622.40 |
240,000 | $0.01309 | $3,141.60 |
250,000 | $0.01306 | $3,265.00 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |