

LMK212AB7475MD-TR | |
---|---|
DigiKey Part Number | 587-4920-2-ND - Tape & Reel (TR) 587-4920-1-ND - Cut Tape (CT) 587-4920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212AB7475MD-TR |
Description | CAP CER 4.7UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212AB7475MD-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.53000 | $0.53 |
10 | $0.30900 | $3.09 |
50 | $0.22420 | $11.21 |
100 | $0.19820 | $19.82 |
500 | $0.15466 | $77.33 |
1,000 | $0.14125 | $141.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12114 | $484.56 |
Unit Price without GST: | $0.53000 |
---|---|
Unit Price with GST: | $0.60950 |