

LMK212ABJ475MK-T | |
---|---|
DigiKey Part Number | 587-4925-2-ND - Tape & Reel (TR) 587-4925-1-ND - Cut Tape (CT) 587-4925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212ABJ475MK-T |
Description | CAP CER 4.7UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212ABJ475MK-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.59000 | $0.59 |
10 | $0.34400 | $3.44 |
50 | $0.25140 | $12.57 |
100 | $0.22290 | $22.29 |
500 | $0.18920 | $94.60 |
1,000 | $0.16026 | $160.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.13813 | $552.52 |
Unit Price without GST: | $0.59000 |
---|---|
Unit Price with GST: | $0.67850 |