MCASE063SB7681KFCA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SCG101JFNA01

DigiKey Part Number
587-MCASU105SCG101JFNA01TR-ND - Tape & Reel (TR)
587-MCASU105SCG101JFNA01CT-ND - Cut Tape (CT)
587-MCASU105SCG101JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU105SCG101JFNA01
Description
CAP CER 100PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU105SCG101JFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,086
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.07000$0.70
50$0.04680$2.34
100$0.03990$3.99
500$0.03092$15.46
1,000$0.02531$25.31
2,500$0.02258$56.45
5,000$0.02202$110.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01772$177.20
20,000$0.01625$325.00
30,000$0.01557$467.10
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700