100 µH Semi-Shielded Wirewound Inductor 1 A 364mOhm Max 3131 (8080 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXNH8080YKL101MJG

DigiKey Part Number
587-LSXNH8080YKL101MJGTR-ND - Tape & Reel (TR)
587-LSXNH8080YKL101MJGCT-ND - Cut Tape (CT)
587-LSXNH8080YKL101MJGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXNH8080YKL101MJG
Description
FIXED IND 100UH 1A 364 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 µH Semi-Shielded Wirewound Inductor 1 A 364mOhm Max 3131 (8080 Metric)
EDA/CAD Models
LSXNH8080YKL101MJG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Semi-Shielded
DC Resistance (DCR)
364mOhm Max
Q @ Freq
-
Frequency - Self Resonant
6MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
3131 (8080 Metric)
Supplier Device Package
3131
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.51900$5.19
100$0.42700$42.70
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.35110$351.10
2,000$0.33105$662.10
3,000$0.31986$959.58
5,000$0.30632$1,531.60
7,000$0.29772$2,084.04
10,000$0.28887$2,888.70
Manufacturers Standard Package
Unit Price without GST:$0.64000
Unit Price with GST:$0.73600