
MAASE105SB7224MFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASE105SB7224MFCA01TR-ND - Tape & Reel (TR) 587-MAASE105SB7224MFCA01CT-ND - Cut Tape (CT) 587-MAASE105SB7224MFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASE105SB7224MFCA01 |
Description | CAP CER 0.22UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASE105SB7224MFCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.19700 | $1.97 |
| 50 | $0.13960 | $6.98 |
| 100 | $0.12220 | $12.22 |
| 500 | $0.09302 | $46.51 |
| 1,000 | $0.08403 | $84.03 |
| 2,500 | $0.07454 | $186.35 |
| 5,000 | $0.06884 | $344.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06055 | $605.50 |
| 20,000 | $0.06006 | $1,201.20 |
| 30,000 | $0.05835 | $1,750.50 |
| 50,000 | $0.05621 | $2,810.50 |
| 70,000 | $0.05496 | $3,847.20 |
| 100,000 | $0.05495 | $5,495.00 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.40250 |

