
MAASL105SB7102KFNA01 | |
|---|---|
DigiKey Part Number | 587-MAASL105SB7102KFNA01TR-ND - Tape & Reel (TR) 587-MAASL105SB7102KFNA01CT-ND - Cut Tape (CT) 587-MAASL105SB7102KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASL105SB7102KFNA01 |
Description | CAP CER 1000PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASL105SB7102KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.07000 | $0.70 |
| 50 | $0.04740 | $2.37 |
| 100 | $0.04070 | $4.07 |
| 500 | $0.02926 | $14.63 |
| 1,000 | $0.02577 | $25.77 |
| 2,500 | $0.02209 | $55.22 |
| 5,000 | $0.01988 | $99.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01807 | $180.70 |
| 20,000 | $0.01657 | $331.40 |
| 30,000 | $0.01583 | $474.90 |
| 50,000 | $0.01500 | $750.00 |
| 70,000 | $0.01452 | $1,016.40 |
| 100,000 | $0.01406 | $1,406.00 |
| 120,000 | $0.01384 | $1,660.80 |
| 240,000 | $0.01309 | $3,141.60 |
| 250,000 | $0.01306 | $3,265.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

