MBASE168SB7105KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 3,064
Unit Price: $0.14000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 7,739
Unit Price: $0.14000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,835
Unit Price: $0.09000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.01257
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.01284
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.01257
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,666
Unit Price: $0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 30,553
Unit Price: $0.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 113,980
Unit Price: $0.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 150,928
Unit Price: $0.07000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 759,265
Unit Price: $0.09000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 6,813
Unit Price: $0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 150,224
Unit Price: $0.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,765,960
Unit Price: $0.10000
Datasheet
MFG_MBASE168SB7105KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASE168SB7105KTNA01

DigiKey Part Number
587-MBASE168SB7105KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBASE168SB7105KTNA01
Description
CAP CER 1UF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASE168SB7105KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02897$115.88
Manufacturers Standard Package
Unit Price without GST:$0.02897
Unit Price with GST:$0.03332