-1,45mm.jpg)
MCASE219LB5475KTNA01 | |
---|---|
DigiKey Part Number | 587-MCASE219LB5475KTNA01TR-ND - Tape & Reel (TR) 587-MCASE219LB5475KTNA01CT-ND - Cut Tape (CT) 587-MCASE219LB5475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE219LB5475KTNA01 |
Description | CAP CER 4.7UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE219LB5475KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.40000 | $0.40 |
10 | $0.23000 | $2.30 |
50 | $0.16460 | $8.23 |
100 | $0.14450 | $14.45 |
500 | $0.11098 | $55.49 |
1,000 | $0.10061 | $100.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08512 | $340.48 |
8,000 | $0.07231 | $578.48 |
12,000 | $0.07003 | $840.36 |
20,000 | $0.06963 | $1,392.60 |
28,000 | $0.06749 | $1,889.72 |
40,000 | $0.06725 | $2,690.00 |
48,000 | $0.06714 | $3,222.72 |
96,000 | $0.06594 | $6,330.24 |
100,000 | $0.06578 | $6,578.00 |
Unit Price without GST: | $0.40000 |
---|---|
Unit Price with GST: | $0.46000 |