MCASE32MSB7226MPNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 8,024
Unit Price: $1.18000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 8,514
Unit Price: $1.21000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.39315
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.75131
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,000
Unit Price: $1.21000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 940
Unit Price: $2.06000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.75131
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.37658
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.39315
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.75131
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,880
Unit Price: $0.86000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 51
Unit Price: $1.20000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 51,282
Unit Price: $0.72000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.25081
Datasheet
MFG_MCASE32MSB7226MPNA1J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASE32MSB7226MPNA1J

DigiKey Part Number
587-MCASE32MSB7226MPNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASE32MSB7226MPNA1J
Description
CAP CER 22UF 16V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASE32MSB7226MPNA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.39315$393.15
Manufacturers Standard Package
Unit Price without GST:$0.39315
Unit Price with GST:$0.45212