
MCASU063SCG0R7BFNA01 | |
---|---|
DigiKey Part Number | 587-MCASU063SCG0R7BFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG0R7BFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG0R7BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG0R7BFNA01 |
Description | CAP CER 0.7 PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU063SCG0R7BFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.05700 | $0.57 |
50 | $0.03800 | $1.90 |
100 | $0.03240 | $3.24 |
500 | $0.02434 | $12.17 |
1,000 | $0.02015 | $20.15 |
2,500 | $0.01715 | $42.88 |
5,000 | $0.01515 | $75.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.00997 | $149.55 |
30,000 | $0.00986 | $295.80 |
45,000 | $0.00981 | $441.45 |
75,000 | $0.00974 | $730.50 |
105,000 | $0.00970 | $1,018.50 |
150,000 | $0.00967 | $1,450.50 |
180,000 | $0.00965 | $1,737.00 |
360,000 | $0.00952 | $3,427.20 |
375,000 | $0.00949 | $3,558.75 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |