
MCASU063SCG4R7CFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU063SCG4R7CFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG4R7CFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG4R7CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG4R7CFNA01 |
Description | CAP CER 4.7PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU063SCG4R7CFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05000 | $0.50 |
| 50 | $0.03380 | $1.69 |
| 100 | $0.02870 | $2.87 |
| 500 | $0.02028 | $10.14 |
| 1,000 | $0.01770 | $17.70 |
| 2,500 | $0.01501 | $37.52 |
| 5,000 | $0.01339 | $66.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01140 | $171.00 |
| 30,000 | $0.01043 | $312.90 |
| 45,000 | $0.00995 | $447.75 |
| 75,000 | $0.00941 | $705.75 |
| 105,000 | $0.00909 | $954.45 |
| 150,000 | $0.00879 | $1,318.50 |
| 180,000 | $0.00865 | $1,557.00 |
| 360,000 | $0.00817 | $2,941.20 |
| 375,000 | $0.00814 | $3,052.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

