MCOIL, MD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDMK3030T2R2MM

DigiKey Part Number
587-4120-2-ND - Tape & Reel (TR)
587-4120-1-ND - Cut Tape (CT)
587-4120-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDMK3030T2R2MM
Description
FIXED IND 2.2UH 2A 112 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 2 A 112mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MDMK3030T2R2MM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.8A
Shielding
Shielded
DC Resistance (DCR)
112mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.85000$0.85
10$0.70300$7.03
100$0.57810$57.81
1,000$0.47532$475.32
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.44820$896.40
4,000$0.42264$1,690.56
6,000$0.40839$2,450.34
10,000$0.39114$3,911.40
14,000$0.38019$5,322.66
20,000$0.36892$7,378.40
50,000$0.36808$18,404.00
Manufacturers Standard Package
Unit Price without GST:$0.85000
Unit Price with GST:$0.97750