MFG_MCASQ32NSB7224KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASQ32NSB7224KTNA01

DigiKey Part Number
587-MCASQ32NSB7224KTNA01TR-ND - Tape & Reel (TR)
587-MCASQ32NSB7224KTNA01CT-ND - Cut Tape (CT)
587-MCASQ32NSB7224KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASQ32NSB7224KTNA01
Description
CAP CER 0.22UF 250V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASQ32NSB7224KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,990
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.79000$0.79
10$0.48200$4.82
50$0.35860$17.93
100$0.32040$32.04
500$0.25630$128.15
1,000$0.23649$236.49
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.22022$440.44
4,000$0.20683$827.32
6,000$0.20012$1,200.72
10,000$0.19269$1,926.90
14,000$0.18834$2,636.76
20,000$0.18416$3,683.20
24,000$0.18218$4,372.32
48,000$0.17551$8,424.48
50,000$0.17516$8,758.00
Manufacturers Standard Package
Unit Price without GST:$0.79000
Unit Price with GST:$0.90850