MMASL105SB7473KFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 11,379
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9,550
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.01265
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.01265
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.01265
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 16,232
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 26,905
Unit Price: $0.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,153
Unit Price: $0.66000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.13479
Datasheet

Parametric Equivalent


KEMET
In Stock: 75,026
Unit Price: $0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.21419
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 21
Unit Price: $0.18000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 98,332
Unit Price: $0.18000
Datasheet
MFG_MMASL105SB7473KFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASL105SB7473KFNA01

DigiKey Part Number
587-MMASL105SB7473KFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASL105SB7473KFNA01
Description
CAP CER 0.047UF 10V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMASL105SB7473KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01265$126.50
Manufacturers Standard Package
Unit Price without GST:$0.01265
Unit Price with GST:$0.01455