
MSASE16KTB5105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE16KTB5105KTNA01TR-ND - Tape & Reel (TR) 587-MSASE16KTB5105KTNA01CT-ND - Cut Tape (CT) 587-MSASE16KTB5105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE16KTB5105KTNA01 |
Description | CAP CER 1UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE16KTB5105KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.12000 | $1.20 |
| 50 | $0.08280 | $4.14 |
| 100 | $0.07160 | $7.16 |
| 500 | $0.05296 | $26.48 |
| 1,000 | $0.04726 | $47.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03872 | $154.88 |
| 8,000 | $0.03555 | $284.40 |
| 12,000 | $0.03396 | $407.52 |
| 20,000 | $0.03221 | $644.20 |
| 28,000 | $0.03118 | $873.04 |
| 40,000 | $0.03019 | $1,207.60 |
| 48,000 | $0.02973 | $1,427.04 |
| 96,000 | $0.02815 | $2,702.40 |
| 100,000 | $0.02807 | $2,807.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.25300 |

