
MSASE32MSB7226KPNB25 | |
|---|---|
DigiKey Part Number | 587-MSASE32MSB7226KPNB25TR-ND - Tape & Reel (TR) 587-MSASE32MSB7226KPNB25CT-ND - Cut Tape (CT) 587-MSASE32MSB7226KPNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE32MSB7226KPNB25 |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE32MSB7226KPNB25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.56700 | $5.67 |
| 50 | $0.42480 | $21.24 |
| 100 | $0.38110 | $38.11 |
| 500 | $0.30754 | $153.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.28480 | $284.80 |
| 2,000 | $0.26416 | $528.32 |
| 3,000 | $0.25675 | $770.25 |
| 5,000 | $0.24639 | $1,231.95 |
| 7,000 | $0.24032 | $1,682.24 |
| 10,000 | $0.23092 | $2,309.20 |
| 12,000 | $0.23053 | $2,766.36 |
| 24,000 | $0.22243 | $5,338.32 |
| 25,000 | $0.22193 | $5,548.25 |
| Unit Price without GST: | $0.92000 |
|---|---|
| Unit Price with GST: | $1.05800 |

