
MSASG21GBB5106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASG21GBB5106MTNA01TR-ND - Tape & Reel (TR) 587-MSASG21GBB5106MTNA01CT-ND - Cut Tape (CT) 587-MSASG21GBB5106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASG21GBB5106MTNA01 |
Description | CAP CER 10UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASG21GBB5106MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.60400 | $6.04 |
| 50 | $0.45380 | $22.69 |
| 100 | $0.40780 | $40.78 |
| 500 | $0.36196 | $180.98 |
| 1,000 | $0.30621 | $306.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27661 | $829.83 |
| 6,000 | $0.26213 | $1,572.78 |
| 9,000 | $0.23497 | $2,114.73 |
| 15,000 | $0.22817 | $3,422.55 |
| 21,000 | $0.22752 | $4,777.92 |
| 30,000 | $0.22120 | $6,636.00 |
| 36,000 | $0.22090 | $7,952.40 |
| Unit Price without GST: | $0.98000 |
|---|---|
| Unit Price with GST: | $1.12700 |

