
MSASL042SB5332KWNA01 | |
---|---|
DigiKey Part Number | 587-MSASL042SB5332KWNA01TR-ND - Tape & Reel (TR) 587-MSASL042SB5332KWNA01CT-ND - Cut Tape (CT) 587-MSASL042SB5332KWNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL042SB5332KWNA01 |
Description | CAP CER 3300PF 10V X5R 01005 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL042SB5332KWNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.09800 | $0.98 |
50 | $0.06700 | $3.35 |
100 | $0.05780 | $5.78 |
500 | $0.04222 | $21.11 |
1,000 | $0.03749 | $37.49 |
2,500 | $0.03250 | $81.25 |
5,000 | $0.02949 | $147.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.02333 | $933.20 |
80,000 | $0.02196 | $1,756.80 |
120,000 | $0.02127 | $2,552.40 |
200,000 | $0.02051 | $4,102.00 |
280,000 | $0.02006 | $5,616.80 |
400,000 | $0.01963 | $7,852.00 |
480,000 | $0.01943 | $9,326.40 |
960,000 | $0.01875 | $18,000.00 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |