
MSASQ21GSB5103KTNA01 | |
---|---|
DigiKey Part Number | 587-MSASQ21GSB5103KTNA01TR-ND - Tape & Reel (TR) 587-MSASQ21GSB5103KTNA01CT-ND - Cut Tape (CT) 587-MSASQ21GSB5103KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASQ21GSB5103KTNA01 |
Description | CAP CER 10000PF 250V X5R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASQ21GSB5103KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.19300 | $1.93 |
50 | $0.13700 | $6.85 |
100 | $0.11980 | $11.98 |
500 | $0.09106 | $45.53 |
1,000 | $0.08223 | $82.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.07133 | $213.99 |
6,000 | $0.06600 | $396.00 |
9,000 | $0.06333 | $569.97 |
15,000 | $0.06037 | $905.55 |
21,000 | $0.05865 | $1,231.65 |
30,000 | $0.05699 | $1,709.70 |
36,000 | $0.05620 | $2,023.20 |
72,000 | $0.05355 | $3,855.60 |
75,000 | $0.05341 | $4,005.75 |
Unit Price without GST: | $0.33000 |
---|---|
Unit Price with GST: | $0.37950 |