TBPS1R680K295H5Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Electronic Components
In Stock: 3,486
Unit Price: $0.24000
Datasheet
Basics of NTC and PTC Thermistors - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBPS1R680K295H5Q

DigiKey Part Number
TBPS1R680K295H5Q-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TBPS1R680K295H5Q
Description
THERMISTOR NTC 68OHM 2934K 0603
Customer Reference
Detailed Description
NTC Thermistor 68 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TBPS1R680K295H5Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance in Ohms @ 25°C
68
Resistance Tolerance
±10%
B Value Tolerance
±3%
B0/50
-
B25/50
2934K
B25/75
-
B25/85
2950K
B25/100
-
Operating Temperature
-55°C ~ 125°C
Power - Max
63 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes