


TMK107BJ474KAHT | |
|---|---|
DigiKey Part Number | 587-3476-2-ND - Tape & Reel (TR) 587-3476-1-ND - Cut Tape (CT) 587-3476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK107BJ474KAHT |
Description | CAP CER 0.47UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK107BJ474KAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.13600 | $1.36 |
| 50 | $0.09460 | $4.73 |
| 100 | $0.08210 | $8.21 |
| 500 | $0.06290 | $31.45 |
| 1,000 | $0.05472 | $54.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04180 | $167.20 |
| 8,000 | $0.03942 | $315.36 |
| 12,000 | $0.03629 | $435.48 |
| 20,000 | $0.03606 | $721.20 |
| 28,000 | $0.03303 | $924.84 |
| 40,000 | $0.03290 | $1,316.00 |
| 48,000 | $0.03284 | $1,576.32 |
| 96,000 | $0.03262 | $3,131.52 |
| 100,000 | $0.03261 | $3,261.00 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.27600 |

