M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

TMK107BJ474KAHT

DigiKey Part Number
587-3476-2-ND - Tape & Reel (TR)
587-3476-1-ND - Cut Tape (CT)
587-3476-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK107BJ474KAHT
Description
CAP CER 0.47UF 25V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK107BJ474KAHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,878
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.13600$1.36
50$0.09460$4.73
100$0.08210$8.21
500$0.06290$31.45
1,000$0.05472$54.72
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04180$167.20
8,000$0.03942$315.36
12,000$0.03629$435.48
20,000$0.03606$721.20
28,000$0.03303$924.84
40,000$0.03290$1,316.00
48,000$0.03284$1,576.32
96,000$0.03262$3,131.52
100,000$0.03261$3,261.00
Manufacturers Standard Package
Unit Price without GST:$0.24000
Unit Price with GST:$0.27600