

TMK316ABJ106MD-T | |
---|---|
DigiKey Part Number | 587-4944-2-ND - Tape & Reel (TR) 587-4944-1-ND - Cut Tape (CT) 587-4944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK316ABJ106MD-T |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK316ABJ106MD-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.64000 | $0.64 |
10 | $0.38500 | $3.85 |
50 | $0.28240 | $14.12 |
100 | $0.25120 | $25.12 |
500 | $0.21504 | $107.52 |
1,000 | $0.18216 | $182.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14462 | $578.48 |
8,000 | $0.13960 | $1,116.80 |
12,000 | $0.13423 | $1,610.76 |
20,000 | $0.13356 | $2,671.20 |
28,000 | $0.12841 | $3,595.48 |
40,000 | $0.12803 | $5,121.20 |
48,000 | $0.12784 | $6,136.32 |
96,000 | $0.12721 | $12,212.16 |
100,000 | $0.12717 | $12,717.00 |
Unit Price without GST: | $0.64000 |
---|---|
Unit Price with GST: | $0.73600 |