


UMK063CG120JT-F | |
|---|---|
DigiKey Part Number | 587-3206-2-ND - Tape & Reel (TR) 587-3206-1-ND - Cut Tape (CT) 587-3206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG120JT-F |
Description | CAP CER 12PF 50V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG120JT-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.07700 | $0.77 |
| 50 | $0.05180 | $2.59 |
| 100 | $0.04470 | $4.47 |
| 500 | $0.03224 | $16.12 |
| 1,000 | $0.02847 | $28.47 |
| 2,500 | $0.02447 | $61.17 |
| 5,000 | $0.02207 | $110.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01912 | $286.80 |
| 30,000 | $0.01768 | $530.40 |
| 45,000 | $0.01695 | $762.75 |
| 75,000 | $0.01615 | $1,211.25 |
| 105,000 | $0.01568 | $1,646.40 |
| 150,000 | $0.01523 | $2,284.50 |
| 180,000 | $0.01502 | $2,703.60 |
| 360,000 | $0.01430 | $5,148.00 |
| 375,000 | $0.01427 | $5,351.25 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

