

ADP5071ACPZ-R7 | |
---|---|
DigiKey Part Number | 505-ADP5071ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP5071ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP5071ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5071ACPZ-R7 |
Description | IC REG BST SEPIC ADJ DL 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive and Negative (Dual Rail) Adjustable 0.8V, 1.6V 2 Output 1.2A, 2A 20-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP5071ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive and Negative (Dual Rail) | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.85V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | ±39V | |
Current - Output | ||
Frequency - Switching | 1.2MHz, 2.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.77000 | $16.77 |
10 | $11.31100 | $113.11 |
25 | $9.89160 | $247.29 |
100 | $8.28680 | $828.68 |
250 | $7.49860 | $1,874.65 |
500 | $7.43062 | $3,715.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $7.43061 | $11,145.91 |
Unit Price without GST: | $16.77000 |
---|---|
Unit Price with GST: | $19.28550 |