C0402X6S0J471M020BC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: $0.00399
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

C0402X6S0J471M020BC

DigiKey Part Number
445-13538-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402X6S0J471M020BC
Description
CAP CER 470PF 6.3V X6S 01005
Customer Reference
Detailed Description
470 pF ±20% 6.3V Ceramic Capacitor X6S 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402X6S0J471M020BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes