

C0603C0G1E030C030BA | |
---|---|
DigiKey Part Number | 445-4613-2-ND - Tape & Reel (TR) 445-4613-1-ND - Cut Tape (CT) 445-4613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E030C030BA |
Description | CAP CER 3PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E030C030BA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.06800 | $0.68 |
50 | $0.04600 | $2.30 |
100 | $0.03940 | $3.94 |
500 | $0.02826 | $14.13 |
1,000 | $0.02553 | $25.53 |
2,500 | $0.02515 | $62.88 |
5,000 | $0.02202 | $110.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.01683 | $252.45 |
30,000 | $0.01557 | $467.10 |
45,000 | $0.01485 | $668.25 |
75,000 | $0.01412 | $1,059.00 |
105,000 | $0.01370 | $1,438.50 |
150,000 | $0.01329 | $1,993.50 |
180,000 | $0.01309 | $2,356.20 |
360,000 | $0.01244 | $4,478.40 |
375,000 | $0.01240 | $4,650.00 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |