

C0603JB1A104M030BC | |
---|---|
DigiKey Part Number | 445-10747-2-ND - Tape & Reel (TR) 445-10747-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603JB1A104M030BC |
Description | CAP CER 0.1UF 10V JB 0201 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor JB 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603JB1A104M030BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
10 | $0.14900 | $1.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.01832 | $274.80 |
Unit Price without GST: | $0.24000 |
---|---|
Unit Price with GST: | $0.27600 |