

C0603X6S0J472K030BA | |
|---|---|
DigiKey Part Number | 445-13698-2-ND - Tape & Reel (TR) 445-13698-1-ND - Cut Tape (CT) 445-13698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X6S0J472K030BA |
Description | CAP CER 4700PF 6.3V X6S 0201 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X6S0J472K030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.06800 | $0.68 |
| 50 | $0.04600 | $2.30 |
| 100 | $0.03940 | $3.94 |
| 500 | $0.02826 | $14.13 |
| 1,000 | $0.02486 | $24.86 |
| 2,500 | $0.02128 | $53.20 |
| 5,000 | $0.01914 | $95.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01683 | $252.45 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

