

C1005X6S0J155K050BC | |
---|---|
DigiKey Part Number | 445-13883-2-ND - Tape & Reel (TR) 445-13883-1-ND - Cut Tape (CT) 445-13883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S0J155K050BC |
Description | CAP CER 1.5UF 6.3V X6S 0402 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S0J155K050BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.57000 | $0.57 |
10 | $0.33300 | $3.33 |
50 | $0.24300 | $12.15 |
100 | $0.21530 | $21.53 |
500 | $0.18750 | $93.75 |
1,000 | $0.15439 | $154.39 |
2,500 | $0.13925 | $348.13 |
5,000 | $0.13028 | $651.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.12508 | $1,250.80 |
Unit Price without GST: | $0.57000 |
---|---|
Unit Price with GST: | $0.65550 |