C1005X5R1E105K050EC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X7R1E103K050EB

DigiKey Part Number
445-C1005X7R1E103K050EBTR-ND - Tape & Reel (TR)
445-C1005X7R1E103K050EBCT-ND - Cut Tape (CT)
445-C1005X7R1E103K050EBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7R1E103K050EB
Description
COMMERCIAL GRADE,0402,X7R,25V,10
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95,659
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.06400$0.64
50$0.04260$2.13
100$0.03660$3.66
500$0.02620$13.10
1,000$0.02301$23.01
2,500$0.01966$49.15
5,000$0.01764$88.20
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.01347$673.50
100,000$0.01259$1,259.00
150,000$0.01215$1,822.50
250,000$0.01166$2,915.00
350,000$0.01138$3,983.00
500,000$0.01110$5,550.00
600,000$0.01097$6,582.00
1,200,000$0.01053$12,636.00
1,250,000$0.01051$13,137.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700