
C1005X7R1E103K050EB | |
---|---|
DigiKey Part Number | 445-C1005X7R1E103K050EBTR-ND - Tape & Reel (TR) 445-C1005X7R1E103K050EBCT-ND - Cut Tape (CT) 445-C1005X7R1E103K050EBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1E103K050EB |
Description | COMMERCIAL GRADE,0402,X7R,25V,10 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.06400 | $0.64 |
50 | $0.04260 | $2.13 |
100 | $0.03660 | $3.66 |
500 | $0.02620 | $13.10 |
1,000 | $0.02301 | $23.01 |
2,500 | $0.01966 | $49.15 |
5,000 | $0.01764 | $88.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.01347 | $673.50 |
100,000 | $0.01259 | $1,259.00 |
150,000 | $0.01215 | $1,822.50 |
250,000 | $0.01166 | $2,915.00 |
350,000 | $0.01138 | $3,983.00 |
500,000 | $0.01110 | $5,550.00 |
600,000 | $0.01097 | $6,582.00 |
1,200,000 | $0.01053 | $12,636.00 |
1,250,000 | $0.01051 | $13,137.50 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |