C1608X6S0G226M080AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X6S0G226M080AC

DigiKey Part Number
445-C1608X6S0G226M080ACTR-ND - Tape & Reel (TR)
445-C1608X6S0G226M080ACCT-ND - Cut Tape (CT)
445-C1608X6S0G226M080ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X6S0G226M080AC
Description
MLCC,0603,X6S,4V,22UF,20%,0.8MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X6S0G226M080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,813
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.39000$3.90
50$0.28680$14.34
100$0.25490$25.49
500$0.20468$102.34
1,000$0.18503$185.03
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16005$640.20
8,000$0.15110$1,208.80
12,000$0.14855$1,782.60
20,000$0.14435$2,887.00
28,000$0.14132$3,956.96
40,000$0.13840$5,536.00
48,000$0.13702$6,576.96
96,000$0.13553$13,010.88
Manufacturers Standard Package
Unit Price without GST:$0.66000
Unit Price with GST:$0.75900