

C1608X6S1E334K080AB | |
---|---|
DigiKey Part Number | 445-14215-2-ND - Tape & Reel (TR) 445-14215-1-ND - Cut Tape (CT) 445-14215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1E334K080AB |
Description | CAP CER 0.33UF 25V X6S 0603 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1E334K080AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.17900 | $1.79 |
50 | $0.12660 | $6.33 |
100 | $0.11060 | $11.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06294 | $251.76 |
Unit Price without GST: | $0.31000 |
---|---|
Unit Price with GST: | $0.35650 |