

C1608X6S1V474M080AB | |
---|---|
DigiKey Part Number | 445-7429-2-ND - Tape & Reel (TR) 445-7429-1-ND - Cut Tape (CT) 445-7429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1V474M080AB |
Description | CAP CER 0.47UF 35V X6S 0603 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 35V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1V474M080AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08634 | $345.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.40000 | $0.40 |
10 | $0.23700 | $2.37 |
100 | $0.14930 | $14.93 |
1,000 | $0.10409 | $104.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.24100 | $2.41 |
100 | $0.15220 | $15.22 |
1,000 | $0.10617 | $106.17 |
Unit Price without GST: | $0.40000 |
---|---|
Unit Price with GST: | $0.46000 |