C1608X7R1C223K is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 4,022
Unit Price: $0.18000
Datasheet

Upgrade


TDK Corporation
In Stock: 142,365
Unit Price: $0.18000
Datasheet

Upgrade


TDK Corporation
In Stock: 20,231
Unit Price: $0.22000

Upgrade


TDK Corporation
In Stock: 3,289
Unit Price: $0.29000

Upgrade


TDK Corporation
In Stock: 3,990
Unit Price: $0.26000
Datasheet

Upgrade


TDK Corporation
In Stock: 61,663
Unit Price: $0.29000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 12,831
Unit Price: $0.18000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $0.30083
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.86509
Datasheet

Direct


KEMET
In Stock: 38,664
Unit Price: $0.18000
Datasheet

Direct


KYOCERA AVX
In Stock: 14,973
Unit Price: $0.18000
Datasheet

Direct


KYOCERA AVX
In Stock: 30,702
Unit Price: $0.18000
Datasheet

Direct


Vishay Vitramon
In Stock: 3,680
Unit Price: $0.20000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.02732
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)

C1608X7R1C223K

DigiKey Part Number
445-5114-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1608X7R1C223K
Description
CAP CER 0.022UF 16V X7R 0603
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1C223K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes