

C1608X8R1C334M080AB | |
---|---|
DigiKey Part Number | 445-14260-2-ND - Tape & Reel (TR) 445-14260-1-ND - Cut Tape (CT) 445-14260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R1C334M080AB |
Description | CAP CER 0.33UF 16V X8R 0603 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 16V Ceramic Capacitor X8R 0603 (1608 Metric) |
EDA/CAD Models | C1608X8R1C334M080AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
10 | $0.30200 | $3.02 |
50 | $0.21940 | $10.97 |
100 | $0.19380 | $19.38 |
500 | $0.15114 | $75.57 |
1,000 | $0.13794 | $137.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12055 | $482.20 |
Unit Price without GST: | $0.52000 |
---|---|
Unit Price with GST: | $0.59800 |