C2012C0G1H102J/10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK Corporation
In Stock: 50,608
Unit Price: $0.35000
Datasheet

Upgrade


TDK Corporation
In Stock: 81,076
Unit Price: $0.22000
Datasheet

Upgrade


TDK Corporation
In Stock: 41,275
Unit Price: $0.28000
Datasheet

Upgrade


TDK Corporation
In Stock: 16,399
Unit Price: $0.46000
Datasheet

Upgrade


TDK Corporation
In Stock: 4,821
Unit Price: $0.46000
Datasheet

Upgrade


TDK Corporation
In Stock: 6,783
Unit Price: $0.29000

Upgrade


TDK Corporation
In Stock: 898
Unit Price: $0.40000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $7.98766
Datasheet

Direct


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.18000
Datasheet

Direct


KEMET
In Stock: 155,758
Unit Price: $0.15000
Datasheet

Direct


YAGEO
In Stock: 49,173
Unit Price: $0.20000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.26000
Datasheet

Direct


Murata Electronics
In Stock: 33,636
Unit Price: $0.28000
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

C2012C0G1H102J/10

DigiKey Part Number
C2012C0G1H102J/10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012C0G1H102J/10
Description
CAP CER 1000PF 50V C0G 0805
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G1H102J/10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types