C2012CH1H332J060AA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 7,990
Unit Price: $15.09000
Datasheet

Similar


TDK Corporation
In Stock: 21,510
Unit Price: $15.09000
Datasheet

Upgrade


KEMET
In Stock: 1,229
Unit Price: $159.73000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $37.18561
Datasheet

Upgrade


KEMET
In Stock: 7,399
Unit Price: $48.81000
Datasheet

Upgrade


KEMET
In Stock: 15,060
Unit Price: $45.26000
Datasheet

Similar


KEMET
In Stock: 352
Unit Price: $33.72000
Datasheet

Similar


KEMET
In Stock: 228
Unit Price: $39.05000
Datasheet

Similar


KEMET
In Stock: 998
Unit Price: $31.06000
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

C2012CH1H332J060AA

DigiKey Part Number
445-11342-2-ND - Tape & Reel (TR)
445-11342-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C2012CH1H332J060AA
Description
CAP CER 3300PF 50V CH 0805
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor CH 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012CH1H332J060AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes