C2012CH2A472J125AA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 73,663
Unit Price: $0.37000
Datasheet

Similar


TDK Corporation
In Stock: 1,222
Unit Price: $0.52000
Datasheet

Similar


TDK Corporation
In Stock: 12,185
Unit Price: $0.59000
Datasheet

Similar


TDK Corporation
In Stock: 3,424
Unit Price: $0.61000

Similar


TDK Corporation
In Stock: 0
Unit Price: $0.81000

Similar


TDK Corporation
In Stock: 1,531
Unit Price: $0.83000

Upgrade


KEMET
In Stock: 0
Unit Price: $0.86359
Datasheet

Upgrade


KEMET
In Stock: 39,993
Unit Price: $1.91000
Datasheet

Upgrade


KEMET
In Stock: 12,769
Unit Price: $1.07000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.35485
Datasheet

Upgrade


KEMET
In Stock: 15,427
Unit Price: $0.86000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.39871
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.39871
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.39871
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

C2012CH2A472J125AA

DigiKey Part Number
445-11371-2-ND - Tape & Reel (TR)
445-11371-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C2012CH2A472J125AA
Description
CAP CER 4700PF 100V CH 0805
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor CH 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012CH2A472J125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes